Maertz PMMA-1014-004 PLA Recycled Matt 1.75mm 1Kg Blue

Order Code:

19-2808

Brand: Maertz MPN: PMMA-1014-004 EAN-13: 0093988901865
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Maertz PMMA-1014-004 is a 3D printing consumable renowned for its clarity and structural integrity, manufactured for use in demanding applications where optical transparency is crucial. This clear PMMA material offers excellent optical properties, making it ideal for producing prototypes and components that require clear visualisation, such as light diffusers, lenses, and architectural models. The PMMA-1014-004 material is engineered to provide consistent performance and reliability, delivering precision and uniformity across various printing processes. Its versatility and performance make it a preferred choice for applications in industries such as automotive, aerospace, and consumer electronics.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot